
Supercapacitors / Ultracapacitors 2.7V 1200F Threaded terminal
Sign in to ask questions about the Maxwell Technologies BCAP1200P270K04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies BCAP1200P270K04 technical specifications.
| Capacitance | 1200F |
| Package/Case | Axial |
| Current Rating | 81A |
| ESR (Equivalent Series Resistance) | 0.58mR |
| Leakage Current | 2.7mA |
| Length | 74mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K2 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP1200P270K04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.