The BCAP2000P270K04 is a 2000uF axial electrolytic capacitor with a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It has a current rating of 123A and an equivalent series resistance of 0.35mR. The capacitor is RoHS compliant and has a tolerance of 20%. It is packaged in bulk and has a package quantity of 15.
Sign in to ask questions about the Maxwell Technologies BCAP2000P270K04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies BCAP2000P270K04 technical specifications.
| Capacitance | 2000F |
| Package/Case | Axial |
| Current Rating | 123A |
| ESR (Equivalent Series Resistance) | 0.35mR |
| Leakage Current | 4.2mA |
| Length | 102mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K2 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP2000P270K04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
