
The BCAP2000P270K05 is a 2000uF capacitor with a voltage rating of 2.7V, packaged in an axial configuration for chassis mount applications. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The capacitor has a current rating of 123A and an ESR of 0.35mR, with a leakage current of 4.2mA. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Maxwell Technologies BCAP2000P270K05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies BCAP2000P270K05 technical specifications.
| Capacitance | 2000F |
| Package/Case | Axial |
| Current Rating | 123A |
| ESR (Equivalent Series Resistance) | 0.35mR |
| Lead Diameter | 14mm |
| Leakage Current | 4.2mA |
| Length | 102mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K2 |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP2000P270K05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
