
Supercapacitors / Ultracapacitors 2.7V 2000F Weldable Terminals
Maxwell Technologies BCAP2000P270T05 technical specifications.
| ESR (Equivalent Series Resistance) | 0.35mR |
| Length | 102mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | BC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.
