
Capacitor Kits 5 BUS BARS+BALANCE BOARDS, BOLTS/WSHRS
Sign in to ask questions about the Maxwell Technologies BKIT-MCINT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies BKIT-MCINT technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | BCAP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BKIT-MCINT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.