The 5.0-volt small cell modules are comprised of two ultracapacitor cells in series. They provide ultra-low equivalent series resistance (ESR) and a long lifetime of up to 500,000 duty cycles. Designed for pulse power and high-performance energy storage in compact footprints.
Maxwell Technologies BMOD0001 P005 B02 technical specifications.
| Capacitance | 1.5F |
| Working Voltage | 5.0VDC |
| ESR | 0.109Ω |
| Operating Temperature Range | -40 to +65°C |
| Cycle Life | 500000cycles |
| Terminal Type | Radial |
| Mass | 3.4g |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Maxwell Technologies BMOD0001 P005 B02 to view detailed technical specifications.
No datasheet is available for this part.