Supercapacitors / Ultracapacitors 160 Volt 5.8F
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.8F |
| Current Rating | 13A |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 79mm |
| Leakage Current | 25mA |
| Length | 14.448inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 235mm |
| RoHS | Compliant |
