Supercapacitors / Ultracapacitors 48.6V 83F
Maxwell Technologies BMOD0083P048B01 technical specifications.
| Capacitance | 83F |
| Package/Case | Module |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 103.2mm |
| Length | 416.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 48V |
| Width | 190.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
