Supercapacitors / Ultracapacitors 75V 94F
Maxwell Technologies BMOD0094P075 technical specifications.
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 194mm |
| Length | 515mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Box |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 75V |
| Width | 263mm |
| RoHS | Compliant |
No datasheet is available for this part.