The BMOD0110P048B01 is a component with a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It has a voltage rating of 48.6V and an ESR of 9.5mR. The component is packaged in a box with a single unit quantity and has a termination type of screw. Its dimensions are 416.2mm in length, 190.1mm in width, and 120.2mm in height, with a weight of 33lb.
Checking distributor stock and pricing after the page loads.
Maxwell Technologies BMOD0110P048B01 technical specifications.
| ESR (Equivalent Series Resistance) | 9.5mR |
| Height | 120.2mm |
| Length | 416.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Box |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 48.6V |
| Weight | 33lb |
| Width | 190.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
