CAP SUPER 165F 48V SCREW
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxwell Technologies BMOD0165P048B09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 165F |
| Package/Case | Module |
| Current Rating | 1.9kA |
| ESR (Equivalent Series Resistance) | 6.3mR |
| Height | 179mm |
| Leakage Current | 5.2mA |
| Length | 418mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 194mm |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BMOD0165P048B09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.