
Supercapacitors / Ultracapacitors 2.2V 10F 270deg High Temp
Checking distributor stock and pricing after the page loads.
| Capacitance | 10F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 4.8mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 40uA |
| Length | 35.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.2V |
| Width | 23.6mm |
| RoHS | Compliant |