SATA cable data + power 0.15 m, B-SP1507, Maxxtro
Checking distributor stock and pricing after the page loads.
Maxxtro B-SP1507 technical specifications.
| Length | 0.15m |
| Mount | Cable |
| Packaging | Blister |
| RoHS | Compliant |
No datasheet is available for this part.