FireWire cable Cable Type: FireWire cable Cable type: FireWire 400 Colour: Black Connection A: FireWire 6-Pin Male...
Maxxtro BB-8200-06 technical specifications.
| Color | Black |
| Length | 2m |
| Packaging | Blister |
| RoHS | Compliant |
No datasheet is available for this part.