
Outlet strip, 6xGermany, Schuko, 1.5 m, Germany, Protective contact, DY-B-06P-W1, Maxxtro
Maxxtro DY-B-06P-W1 technical specifications.
| Color | White |
| Height | 40mm |
| Length | 292mm |
| Material | Plastic |
| Mount | Socket |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro DY-B-06P-W1 to view detailed technical specifications.
No datasheet is available for this part.