Notebook sleeve 39.6 cm (15.6") black, EPM-01, Maxxtro
Checking distributor stock and pricing after the page loads.
Maxxtro EPM-01 technical specifications.
| Color | Black |
| Height | 290mm |
| Material | NEOPRENE |
| Width | 400mm |
| RoHS | Compliant |
No datasheet is available for this part.
