PC-to-TV multimedia transfer cable Cable Type: USB cable Cable type: USB 2.0 Colour: Black Connection A: USB-A Male...
Maxxtro MTV-8288C technical specifications.
| Color | Black |
| Interface | USB |
| Length | 1.5m |
| Packaging | Blister |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro MTV-8288C to view detailed technical specifications.
No datasheet is available for this part.