Data cable Cross-section AWG: 26 AWG Temperature range: -10 ... +50 °C Cable type: Signal Cable Conductor: Bare...
Maxxtro PA40-6A100M/BLK-R technical specifications.
| Mount | Cable |
| Number of Cores | 6 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.