Mains cable Cable design: Round Cable type: Denmark Colour: Black Connection A: Denmark Male Connection B:...
Maxxtro PB-402-06-S technical specifications.
| Color | Black |
| Length | 1.8m |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro PB-402-06-S to view detailed technical specifications.
No datasheet is available for this part.