Mains Cable Cable design: Round Cable type: Type F Colour: Black Connection A: Type F (CEE 7/7) Connection B:...
Maxxtro PB-411-08-S technical specifications.
| Color | Black |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro PB-411-08-S to view detailed technical specifications.
No datasheet is available for this part.