Mains cable Cable design: Round Cable type: CEE 7/17 Colour: Black Connection A: Plug Unearthed CEE 7/17 Connection...
Maxxtro PB-413-07-S technical specifications.
| Color | Black |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro PB-413-07-S to view detailed technical specifications.
No datasheet is available for this part.