Mains cable Cable design: Round Cable type: Type F Colour: Grey Connection A: Type F (CEE 7/4) Connection B: Open...
Maxxtro PB-415-10-G technical specifications.
| Color | Grey |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro PB-415-10-G to view detailed technical specifications.
No datasheet is available for this part.