Patch cable Cable Type: Patch cable RJ45 Cable type: CAT5 Colour: Grey Connection A: RJ45 (8P8C) Male Connection B:...
Maxxtro PB-SRT-45-90 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Packaging | Box |
| RoHS | Compliant |
No datasheet is available for this part.