Patch Cable Cable Type: Patch cable RJ45 Cable type: CAT5 Colour: Blue Connection A: RJ45 (8P8C) Male Connection B:...
Maxxtro PB-UTP-45-01-B technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| RoHS | Compliant |
No datasheet is available for this part.