Patch cable Cable Type: Patch cable RJ45 Cable type: CAT6 Colour: Grey Connection A: RJ45 (8P8C) Male Connection B:...
Maxxtro PB-UTP6-30 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| RoHS | Compliant |
No datasheet is available for this part.