Mains cable Cable design: Round Cable type: Euro Colour: Black Connection A: Euro Male Connection B: Open Connector...
Maxxtro SP-230-20-S technical specifications.
| Color | Black |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro SP-230-20-S to view detailed technical specifications.
No datasheet is available for this part.