Maxxtro SP1507 technical specifications.
| Cable type | Internal |
| Connection A | SATA 22-Pin Female |
| Connection B | SATA 7-Pin Female + Molex Male |
| Length | 0.50 |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro SP1507 to view detailed technical specifications.
No datasheet is available for this part.