SATA cable data + power
Checking distributor stock and pricing after the page loads.
Maxxtro SP1507-1 technical specifications.
| Cable type | Internal |
| Connection A | SATA 22-Pin Female |
| Connection B | SATA 7-Pin Female + Molex Male |
| Length | 1.00 |
| RoHS | Compliant |
No datasheet is available for this part.