Active USB 2.0 extension Cable Type: USB cable Cable type: USB 2.0 Colour: Transparent Connection A: USB-A Male...
Maxxtro UB431 technical specifications.
| Color | Clear |
| Interface | USB |
| Length | 5m |
| Packaging | Blister |
| Wire/Cable Type | USB |
| RoHS | Compliant |
No datasheet is available for this part.