Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MBO SN99AG0.3CU0.75/10A112%500G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flux Type | No Clean |
| Solder Alloy | 99, 0.3, 0.7 Sn, Ag, Cu |
| External Diameter - Metric | 0.5mm |
| External Diameter - Imperial | 0.02" |
| Weight - Metric | 500g |
| Weight - Imperial | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for MBO SN99AG0.3CU0.75/10A112%500G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
