
The 1.5KE130CA-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-201AE through-hole package. It has a clamping voltage of 179V and a peak pulse power of 1.5kW. The device is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a leakage current of 5uA.
MCC 1.5KE130CA-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 179V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE130CA-TP to view detailed technical specifications.
No datasheet is available for this part.
