
The 1.5KE13A-TP is a unidirectional transient voltage suppressor with a clamping voltage of 18.2V and a peak pulse power of 1.5kW. It has a reverse breakdown voltage of 12.4V and a reverse standoff voltage of 11.1V. The device is packaged in a DO-201AE case and is available on tape and reel. It is RoHS compliant and has a leakage current of 5uA. The 1.5KE13A-TP can operate over a temperature range of -55°C to 175°C and is suitable for through hole and PCB mounting.
Checking distributor stock and pricing after the page loads.
MCC 1.5KE13A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
