
The 1.5KE13CA-TP is a unidirectional transient voltage suppression diode from MCC with a clamping voltage of 18.2V and a maximum operating temperature of 175°C. It features a peak pulse current of 83.5A and a peak pulse power of 1.5kW. The device is packaged in a DO-201AE package and is available in a tape and reel format. The 1.5KE13CA-TP is RoHS compliant and has a reverse breakdown voltage of 12.4V and a reverse standoff voltage of 11.1V. It has a leakage current of 5uA and is suitable for use in high-temperature applications.
MCC 1.5KE13CA-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE13CA-TP to view detailed technical specifications.
No datasheet is available for this part.
