
The 1.5KE16A-TP is a unidirectional transient voltage suppressor with a clamping voltage of 22.5V and a maximum operating temperature of 175°C. It is packaged in a DO-201AE case and is available in tape and reel packaging. The device has a peak pulse current of 67.6A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for through-hole mounting.
MCC 1.5KE16A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 22.5V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 67.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE16A-TP to view detailed technical specifications.
No datasheet is available for this part.
