
The 1.5KE170A-TP is a unidirectional transient voltage suppressor diode with a clamping voltage of 234V and a reverse breakdown voltage of 162V. It has a peak pulse current rating of 6.5A and a peak pulse power rating of 1.5kW. The device is packaged in a DO-201AE case and is designed for through-hole mounting. The operating temperature range is -55°C to 175°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AE |
| Clamping Voltage | 234V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| RoHS | Compliant |