1.5KE Series 20.9 V 49.7 A 1500 W Transient Voltage Suppression Diode - DO-201
MCC 1.5KE22A technical specifications.
| Clamping Voltage | 30.6V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1.5KE22A to view detailed technical specifications.
No datasheet is available for this part.