
Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin DO-201AE T/R
Checking distributor stock and pricing after the page loads.
MCC 1.5KE62A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 85V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
