
The 1.5KE82-TP is a unidirectional transient voltage suppressor with a clamping voltage of 118V and a peak pulse power of 1.5kW. It is available in a DO-201AE package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a leakage current of 5uA. The 1.5KE82-TP is RoHS compliant.
MCC 1.5KE82-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 118V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 73.8V |
| Reverse Standoff Voltage | 66.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE82-TP to view detailed technical specifications.
No datasheet is available for this part.
