MCC 1N4148-BP technical specifications.
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Power Dissipation | 500mW |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4148-BP to view detailed technical specifications.
No datasheet is available for this part.