Sign in to ask questions about the MCC 1N4148WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N4148WT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 1N4148 |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4148WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
