
The 1N4728A-T Zener diode from MCC features a Zener voltage of 3.3V with a tolerance of 5%. It can handle a maximum reverse leakage current of 100uA and a maximum power dissipation of 1W. The diode is available in quantities of 5000 pieces on tape and reel. The operating temperature range is from -65°C to 200°C. The diode is not RoHS compliant.
MCC 1N4728A-T technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 276mA |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.
