
The 1N4733A-T Zener diode from MCC features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 10uA and a power dissipation of 1W. The diode is available in a tape and reel packaging with a quantity of 5000 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Impedance | 7R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 178mA |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
