
Diode Zener Single 15V 5% 1W 2-Pin DO-41G Bulk
MCC 1N4744A-BP technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
