
The 1N4744A-T Zener diode has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a Zener voltage of 15V with a voltage tolerance of 5%. The diode's impedance is 14R and its maximum reverse leakage current is 5uA. The device is available in a 3-Pin TO-92 package, packaged in tape and reel quantities of 5000.
MCC 1N4744A-T technical specifications.
| Impedance | 14R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 61mA |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
