
The 1N4745A-T is a Zener diode with a maximum operating temperature range of -65°C to 200°C. It has a Zener voltage of 16V and a voltage tolerance of 5%. The device has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The 1N4745A-T is available in a package quantity of 5000 units, packaged on a tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Impedance | 16R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | 1N474 |
| Voltage Tolerance | 5% |
| Zener Current | 57mA |
| Zener Voltage | 16V |
| RoHS | Not Compliant |