
The 1N4750A-T Zener diode has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 5uA and a power dissipation of 1W. The diode is available in a package quantity of 5000 and is packaged in tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 1N4750A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 35R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 34mA |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4750A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.