The 1N4752A-T Zener diode from MCC features an impedance of 45 ohms and a maximum operating temperature of 200°C. It has a minimum operating temperature of -65°C and a maximum reverse leakage current of 5 microamperes. The diode is available in quantities of 5000 per reel and is packaged in tape and reel format. It is not RoHS compliant and is part of the 1N475 series.
Checking distributor stock and pricing after the page loads.
| Impedance | 45R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | 1N475 |
| Voltage Tolerance | 5% |
| Zener Current | 27mA |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
