
The 1N5221B-T is a Zener diode with a Zener voltage of 2.4V and a voltage tolerance of 20%. It has a maximum power dissipation of 500mW and an impedance of 30R. The diode is packaged in a DO-35 package and is available in quantities of 10,000. It operates over a temperature range of -55°C to 150°C. The 1N5221B-T is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 20% |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
