The 1N5341B-T Zener diode has a maximum operating temperature range of -55°C to 150°C and a power dissipation of 5W. It features a Zener voltage of 6.2V with a tolerance of 5% and a Zener current of 765mA. The diode is packaged in a DO-15 case and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Impedance | 1R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 765mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |