
The 1N5345B-T is a Zener diode with a Zener voltage of 8.7V and a voltage tolerance of 5%. It has a maximum operating temperature range of -55°C to 150°C and a power dissipation of 5W. The diode is packaged in a DO-15 case and is available in quantities of 4000 per reel. It is not RoHS compliant.
MCC 1N5345B-T technical specifications.
| Package/Case | DO-15 |
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Series | 1N534 |
| Voltage Tolerance | 5% |
| Zener Current | 545mA |
| Zener Voltage | 8.7V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N5345B-T to view detailed technical specifications.
No datasheet is available for this part.